
XO22C3EREHX27M000 | |
|---|---|
DigiKey Part Number | 541-XO22C3EREHX27M000TR-ND - Tape & Reel (TR) 541-XO22C3EREHX27M000CT-ND - Cut Tape (CT) 541-XO22C3EREHX27M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XO22C3EREHX27M000 |
Description | OSCILLATOR, 2.5X2.0MM, CMOS, -40 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 25mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XO23C3EREHX27M000 | Vishay Dale | 2,975 | 541-XO23C3EREHX27M000CT-ND | £0.68000 | Parametric Equivalent |
| 8WL-27.000MBD-T | TXC CORPORATION | 475 | 887-8WL-27.000MBD-TCT-ND | £1.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.68000 | £0.68 |
| 10 | £0.59600 | £5.96 |
| 25 | £0.56320 | £14.08 |
| 50 | £0.53980 | £26.99 |
| 100 | £0.51760 | £51.76 |
| 250 | £0.48948 | £122.37 |
| 500 | £0.46922 | £234.61 |
| 1,000 | £0.44981 | £449.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.51587 | £1,547.61 |
| 6,000 | £0.49458 | £2,967.48 |
| 9,000 | £0.48254 | £4,342.86 |
| 15,000 | £0.46780 | £7,017.00 |
| Unit Price without VAT: | £0.68000 |
|---|---|
| Unit Price with VAT: | £0.81600 |



