16 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XO22C2EREHX16M000

DigiKey Part Number
541-XO22C2EREHX16M000TR-ND - Tape & Reel (TR)
541-XO22C2EREHX16M000CT-ND - Cut Tape (CT)
541-XO22C2EREHX16M000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XO22C2EREHX16M000
Description
OSCILLATOR, 2.5X2.0MM, CMOS, -40
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.037" (0.95mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.68000£0.68
10£0.59600£5.96
25£0.56320£14.08
50£0.53980£26.99
100£0.51760£51.76
250£0.48948£122.37
500£0.46922£234.61
1,000£0.44981£449.81
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.41261£1,237.83
6,000£0.39557£2,373.42
9,000£0.38594£3,473.46
15,000£0.37414£5,612.10
Manufacturers Standard Package
Unit Price without VAT:£0.68000
Unit Price with VAT:£0.81600