
XO12C3EREHX16M000 | |
|---|---|
DigiKey Part Number | 541-XO12C3EREHX16M000TR-ND - Tape & Reel (TR) 541-XO12C3EREHX16M000CT-ND - Cut Tape (CT) 541-XO12C3EREHX16M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XO12C3EREHX16M000 |
Description | OSCILLATOR, 2.0X1.6MM, CMOS, -40 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.86000 | £0.86 |
| 10 | £0.74500 | £7.45 |
| 25 | £0.70440 | £17.61 |
| 50 | £0.67500 | £33.75 |
| 100 | £0.64710 | £64.71 |
| 250 | £0.61192 | £152.98 |
| 500 | £0.58662 | £293.31 |
| 1,000 | £0.56236 | £562.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.51587 | £1,547.61 |
| 6,000 | £0.49458 | £2,967.48 |
| 9,000 | £0.48254 | £4,342.86 |
| 15,000 | £0.46780 | £7,017.00 |
| Unit Price without VAT: | £0.86000 |
|---|---|
| Unit Price with VAT: | £1.03200 |

