WSR5R0500DEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £5.86680
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.54942
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.54942
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £5.09759
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £5.09758
Datasheet
50 mOhms ±0.5% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSR5R0500DEK

DigiKey Part Number
WSR5R0500DEK-ND
Manufacturer
Manufacturer Product Number
WSR5R0500DEK
Description
RES 0.05 OHM 0.5% 5W 4527
Customer Reference
Detailed Description
50 mOhms ±0.5% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSR5R0500DEK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
4527 J-Lead
Supplier Device Package
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max)
0.100" (2.54mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£2.57170£257.17
Manufacturers Standard Package
Unit Price without VAT:£2.57170
Unit Price with VAT:£3.08604