
WSR3R0500FEB | |
|---|---|
DigiKey Part Number | 541-WSR3R0500FEBTR-ND - Tape & Reel (TR) 541-WSR3R0500FEBCT-ND - Cut Tape (CT) 541-WSR3R0500FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR3R0500FEB |
Description | RES 0.05 OHM 1% 3W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR3R0500FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.53000 | £1.53 |
| 10 | £1.01000 | £10.10 |
| 25 | £0.87040 | £21.76 |
| 50 | £0.78260 | £39.13 |
| 100 | £0.70820 | £70.82 |
| 250 | £0.62668 | £156.67 |
| 500 | £0.57564 | £287.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.58681 | £586.81 |
| 2,000 | £0.54664 | £1,093.28 |
| 3,000 | £0.52599 | £1,577.97 |
| 5,000 | £0.50265 | £2,513.25 |
| 7,000 | £0.48875 | £3,421.25 |
| 10,000 | £0.47516 | £4,751.60 |
| Unit Price without VAT: | £1.53000 |
|---|---|
| Unit Price with VAT: | £1.83600 |

