
WSR3R0400DEA | |
|---|---|
DigiKey Part Number | 541-WSR3R0400DEATR-ND - Tape & Reel (TR) 541-WSR3R0400DEACT-ND - Cut Tape (CT) 541-WSR3R0400DEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR3R0400DEA |
Description | RES 0.04 OHM 0.5% 3W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±0.5% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR3R0400DEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.68000 | £2.68 |
| 10 | £1.79800 | £17.98 |
| 25 | £1.56040 | £39.01 |
| 50 | £1.41180 | £70.59 |
| 100 | £1.28510 | £128.51 |
| 250 | £1.14640 | £286.60 |
| 500 | £1.05964 | £529.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £1.14159 | £1,712.39 |
| 3,000 | £1.07473 | £3,224.19 |
| 4,500 | £1.04040 | £4,681.80 |
| Unit Price without VAT: | £2.68000 |
|---|---|
| Unit Price with VAT: | £3.21600 |

