
WSR3R0120FEB | |
|---|---|
DigiKey Part Number | 541-WSR3R0120FEBTR-ND - Tape & Reel (TR) 541-WSR3R0120FEBCT-ND - Cut Tape (CT) 541-WSR3R0120FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR3R0120FEB |
Description | RES 0.012 OHM 1% 3W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR3R0120FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.28000 | £1.28 |
| 10 | £0.84400 | £8.44 |
| 25 | £0.72560 | £18.14 |
| 50 | £0.65140 | £32.57 |
| 100 | £0.58840 | £58.84 |
| 250 | £0.51936 | £129.84 |
| 500 | £0.47616 | £238.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.44825 | £448.25 |
| 2,000 | £0.41644 | £832.88 |
| 3,000 | £0.40010 | £1,200.30 |
| 5,000 | £0.38163 | £1,908.15 |
| 7,000 | £0.37062 | £2,594.34 |
| 10,000 | £0.35986 | £3,598.60 |
| 12,000 | £0.35470 | £4,256.40 |
| Unit Price without VAT: | £1.28000 |
|---|---|
| Unit Price with VAT: | £1.53600 |

