
WSR35L000FTA | |
|---|---|
DigiKey Part Number | 541-WSR35L000FTATR-ND - Tape & Reel (TR) 541-WSR35L000FTACT-ND - Cut Tape (CT) 541-WSR35L000FTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR35L000FTA |
Description | RES 0.005 OHM 1% 3W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR35L000FTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±110ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.56000 | £2.56 |
| 10 | £1.71900 | £17.19 |
| 25 | £1.49040 | £37.26 |
| 50 | £1.34740 | £67.37 |
| 100 | £1.22600 | £122.60 |
| 250 | £1.09276 | £273.19 |
| 500 | £1.00948 | £504.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £1.17980 | £1,769.70 |
| 3,000 | £1.11095 | £3,332.85 |
| 4,500 | £1.07558 | £4,840.11 |
| Unit Price without VAT: | £2.56000 |
|---|---|
| Unit Price with VAT: | £3.07200 |

