
WSR32L000FEA | |
|---|---|
DigiKey Part Number | WSRB-.002TR-ND - Tape & Reel (TR) WSRB-.002CT-ND - Cut Tape (CT) WSRB-.002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR32L000FEA |
Description | RES 0.002 OHM 1% 3W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR32L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.53000 | £1.53 |
| 10 | £1.01300 | £10.13 |
| 25 | £0.87320 | £21.83 |
| 50 | £0.78520 | £39.26 |
| 100 | £0.71070 | £71.07 |
| 250 | £0.62888 | £157.22 |
| 500 | £0.57772 | £288.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.52213 | £783.19 |
| 3,000 | £0.48787 | £1,463.61 |
| 4,500 | £0.47028 | £2,116.26 |
| 7,500 | £0.45039 | £3,377.93 |
| 10,500 | £0.43854 | £4,604.67 |
| 15,000 | £0.42696 | £6,404.40 |
| Unit Price without VAT: | £1.53000 |
|---|---|
| Unit Price with VAT: | £1.83600 |

