
WSR2R2500FTA | |
|---|---|
DigiKey Part Number | 541-WSR2R2500FTATR-ND - Tape & Reel (TR) 541-WSR2R2500FTACT-ND - Cut Tape (CT) 541-WSR2R2500FTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR2R2500FTA |
Description | RES 0.25 OHM 1% 2W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR2R2500FTA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4527 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Tolerance | Height - Seated (Max) 0.100" (2.54mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.47000 | £2.47 |
| 10 | £1.66100 | £16.61 |
| 25 | £1.44040 | £36.01 |
| 50 | £1.30180 | £65.09 |
| 100 | £1.18410 | £118.41 |
| 250 | £1.05512 | £263.78 |
| 500 | £0.97446 | £487.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.88813 | £1,332.19 |
| 3,000 | £0.83416 | £2,502.48 |
| 4,500 | £0.80645 | £3,629.03 |
| 7,500 | £0.77511 | £5,813.32 |
| Unit Price without VAT: | £2.47000 |
|---|---|
| Unit Price with VAT: | £2.96400 |

