
WSR2R1000DTA | |
|---|---|
DigiKey Part Number | 541-WSR2R1000DTATR-ND - Tape & Reel (TR) 541-WSR2R1000DTACT-ND - Cut Tape (CT) 541-WSR2R1000DTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR2R1000DTA |
Description | RES 0.1 OHM 0.5% 2W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±0.5% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR2R1000DTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.29000 | £4.29 |
| 10 | £2.91600 | £29.16 |
| 25 | £2.54520 | £63.63 |
| 50 | £2.31340 | £115.67 |
| 100 | £2.11620 | £211.62 |
| 250 | £1.90028 | £475.07 |
| 500 | £1.78966 | £894.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £1.62339 | £2,435.09 |
| 3,000 | £1.53309 | £4,599.27 |
| 4,500 | £1.48672 | £6,690.24 |
| Unit Price without VAT: | £4.29000 |
|---|---|
| Unit Price with VAT: | £5.14800 |

