40 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSR2R0400FTA

DigiKey Part Number
541-WSR2R0400FTATR-ND - Tape & Reel (TR)
541-WSR2R0400FTACT-ND - Cut Tape (CT)
541-WSR2R0400FTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSR2R0400FTA
Description
RES 0.04 OHM 1% 2W 4527
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
40 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSR2R0400FTA Models
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
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
4527 J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max)
0.100" (2.54mm)
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
In-Stock: 1,276
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.64000£2.64
10£1.77600£17.76
25£1.54040£38.51
50£1.39320£69.66
100£1.26780£126.78
250£1.13068£282.67
500£1.04486£522.43
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.95319£1,429.79
3,000£0.89578£2,687.34
4,500£0.86631£3,898.39
7,500£0.83297£6,247.27
Manufacturers Standard Package
Unit Price without VAT:£2.64000
Unit Price with VAT:£3.16800