
WSR21L000FEB | |
|---|---|
DigiKey Part Number | 541-WSR21L000FEBTR-ND - Tape & Reel (TR) 541-WSR21L000FEBCT-ND - Cut Tape (CT) 541-WSR21L000FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR21L000FEB |
Description | RES 0.001 OHM 1% 2W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±750ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.84000 | £1.84 |
| 10 | £1.22400 | £12.24 |
| 25 | £1.05720 | £26.43 |
| 50 | £0.95280 | £47.64 |
| 100 | £0.86380 | £86.38 |
| 250 | £0.76640 | £191.60 |
| 500 | £0.70544 | £352.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.72038 | £720.38 |
| 2,000 | £0.67240 | £1,344.80 |
| 3,000 | £0.64776 | £1,943.28 |
| 5,000 | £0.61989 | £3,099.45 |
| 7,000 | £0.60329 | £4,223.03 |
| 10,000 | £0.58707 | £5,870.70 |
| 12,000 | £0.57929 | £6,951.48 |
| Unit Price without VAT: | £1.84000 |
|---|---|
| Unit Price with VAT: | £2.20800 |

