
WSLT2512R1300FEB | |
|---|---|
DigiKey Part Number | WSLTB-.130TR-ND - Tape & Reel (TR) WSLTB-.130CT-ND - Cut Tape (CT) WSLTB-.130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLT2512R1300FEB |
Description | RES 0.13 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 130 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLT2512R1300FEB Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.14000 | £1.14 |
| 10 | £0.74900 | £7.49 |
| 25 | £0.64320 | £16.08 |
| 50 | £0.57700 | £28.85 |
| 100 | £0.52050 | £52.05 |
| 250 | £0.45876 | £114.69 |
| 500 | £0.42010 | £210.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.39499 | £394.99 |
| 2,000 | £0.36652 | £733.04 |
| 3,000 | £0.35190 | £1,055.70 |
| 5,000 | £0.33536 | £1,676.80 |
| 7,000 | £0.32551 | £2,278.57 |
| 10,000 | £0.31588 | £3,158.80 |
| Unit Price without VAT: | £1.14000 |
|---|---|
| Unit Price with VAT: | £1.36800 |

