
WSLT2010R3900FEB18 | |
|---|---|
DigiKey Part Number | WSLTA-.390TR-ND - Tape & Reel (TR) WSLTA-.390CT-ND - Cut Tape (CT) WSLTA-.390DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLT2010R3900FEB18 |
Description | RES 0.39 OHM 1% 1W 2010 |
Customer Reference | |
Detailed Description | 390 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLT2010R3900FEB18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.97000 | £0.97 |
| 10 | £0.63800 | £6.38 |
| 25 | £0.54640 | £13.66 |
| 50 | £0.48960 | £24.48 |
| 100 | £0.44100 | £44.10 |
| 250 | £0.38776 | £96.94 |
| 500 | £0.35446 | £177.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.33267 | £332.67 |
| 2,000 | £0.30815 | £616.30 |
| 3,000 | £0.29555 | £886.65 |
| 5,000 | £0.28130 | £1,406.50 |
| 7,000 | £0.27281 | £1,909.67 |
| 10,000 | £0.26451 | £2,645.10 |
| Unit Price without VAT: | £0.97000 |
|---|---|
| Unit Price with VAT: | £1.16400 |

