
WSLT2010R1000FEB18 | |
|---|---|
DigiKey Part Number | WSLTA-.100TR-ND - Tape & Reel (TR) WSLTA-.100CT-ND - Cut Tape (CT) WSLTA-.100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLT2010R1000FEB18 |
Description | RES 0.1 OHM 1% 1W 2010 |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLT2010R1000FEB18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.00000 | £1.00 |
| 10 | £0.65700 | £6.57 |
| 25 | £0.56360 | £14.09 |
| 50 | £0.50480 | £25.24 |
| 100 | £0.45490 | £45.49 |
| 250 | £0.40016 | £100.04 |
| 500 | £0.36590 | £182.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.35150 | £351.50 |
| 2,000 | £0.32577 | £651.54 |
| 3,000 | £0.31254 | £937.62 |
| 5,000 | £0.29759 | £1,487.95 |
| 7,000 | £0.28868 | £2,020.76 |
| 10,000 | £0.27998 | £2,799.80 |
| Unit Price without VAT: | £1.00000 |
|---|---|
| Unit Price with VAT: | £1.20000 |

