Parametric Equivalent
Parametric Equivalent
Similar

WSLP59313L000JEB | |
|---|---|
DigiKey Part Number | WSLP59313L000JEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSLP59313L000JEB |
Description | RES 0.003 OHM 5% 7W 5931 |
Customer Reference | |
Detailed Description | 3 mOhms ±5% 7W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP59313L000JEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.88127 | £881.27 |
| Unit Price without VAT: | £0.88127 |
|---|---|
| Unit Price with VAT: | £1.05752 |



