
WSLP4026L2000FEA | |
|---|---|
DigiKey Part Number | 541-WSLP4026L2000FEATR-ND - Tape & Reel (TR) 541-WSLP4026L2000FEACT-ND - Cut Tape (CT) 541-WSLP4026L2000FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP4026L2000FEA |
Description | RES 0.0002 OHM 1% 12W NONSTAND |
Customer Reference | |
Detailed Description | 200 µOhms ±1% 12W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.400" L x 0.260" W (10.16mm x 6.60mm) | |
Height - Seated (Max) | 0.151" (3.83mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.86000 | £2.86 |
| 10 | £1.92900 | £19.29 |
| 25 | £1.67520 | £41.88 |
| 50 | £1.51640 | £75.82 |
| 100 | £1.38120 | £138.12 |
| 250 | £1.23320 | £308.30 |
| 500 | £1.14058 | £570.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £1.04194 | £1,562.91 |
| 3,000 | £0.98001 | £2,940.03 |
| 4,500 | £0.94820 | £4,266.90 |
| 7,500 | £0.91223 | £6,841.72 |
| Unit Price without VAT: | £2.86000 |
|---|---|
| Unit Price with VAT: | £3.43200 |

