
WSLP4026L1800JEA | |
|---|---|
DigiKey Part Number | WSLP4026L1800JEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSLP4026L1800JEA |
Description | RES 0.00018 OHM 5% 7W NONSTAND |
Customer Reference | |
Detailed Description | 180 µOhms ±5% 7W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.400" L x 0.260" W (10.16mm x 6.60mm) | |
Height - Seated (Max) | 0.149" (3.79mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £1.37827 | £2,067.41 |
| Unit Price without VAT: | £1.37827 |
|---|---|
| Unit Price with VAT: | £1.65392 |

