Parametric Equivalent

WSLP39212L200FEB | |
|---|---|
DigiKey Part Number | WSLP39212L200FEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSLP39212L200FEB |
Description | RES 0.0022 OHM 1% 5W 3921 |
Customer Reference | |
Detailed Description | 2.2 mOhms ±1% 5W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP39212L200FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.047" (1.19mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.72970 | £729.70 |
| Unit Price without VAT: | £0.72970 |
|---|---|
| Unit Price with VAT: | £0.87564 |


