
WSLP2726L3000FEA | |
|---|---|
DigiKey Part Number | 541-10004-2-ND - Tape & Reel (TR) 541-10004-1-ND - Cut Tape (CT) 541-10004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP2726L3000FEA |
Description | RES SMD 300 UOHM 1% 7W 2726 |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 7W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP2726L3000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±110ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.272" L x 0.260" W (6.90mm x 6.60mm) | |
Height - Seated (Max) | 0.149" (3.79mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.78000 | £2.78 |
| 10 | £1.87200 | £18.72 |
| 25 | £1.62520 | £40.63 |
| 50 | £1.47040 | £73.52 |
| 100 | £1.33890 | £133.89 |
| 250 | £1.19488 | £298.72 |
| 500 | £1.10478 | £552.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £1.00873 | £1,513.09 |
| 3,000 | £0.94848 | £2,845.44 |
| 4,500 | £0.91755 | £4,128.97 |
| 7,500 | £0.88256 | £6,619.20 |
| Unit Price without VAT: | £2.78000 |
|---|---|
| Unit Price with VAT: | £3.33600 |

