9 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP25129L000FEA

DigiKey Part Number
541-WSLP25129L000FEATR-ND - Tape & Reel (TR)
541-WSLP25129L000FEACT-ND - Cut Tape (CT)
541-WSLP25129L000FEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP25129L000FEA
Description
RES 0.009 OHM 1% 3W 2512
Customer Reference
Detailed Description
9 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLP25129L000FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,965
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.81000£1.81
10£1.20300£12.03
25£1.03880£25.97
50£0.93600£46.80
100£0.84850£84.85
250£0.75256£188.14
500£0.69258£346.29
1,000£0.64162£641.62
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.66042£1,320.84
4,000£0.62030£2,481.20
6,000£0.59969£3,598.14
10,000£0.57639£5,763.90
Manufacturers Standard Package
Unit Price without VAT:£1.81000
Unit Price with VAT:£2.17200