
WSLP25123L300FEA | |
|---|---|
DigiKey Part Number | 541-10151-2-ND - Tape & Reel (TR) 541-10151-1-ND - Cut Tape (CT) 541-10151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP25123L300FEA |
Description | RES 0.0033 OHM 1% 3W 2512 |
Customer Reference | |
Detailed Description | 3.3 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.84000 | £1.84 |
| 10 | £1.22300 | £12.23 |
| 25 | £1.05640 | £26.41 |
| 50 | £0.95180 | £47.59 |
| 100 | £0.86300 | £86.30 |
| 250 | £0.76564 | £191.41 |
| 500 | £0.70474 | £352.37 |
| 1,000 | £0.65300 | £653.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.62122 | £1,242.44 |
| 4,000 | £0.58314 | £2,332.56 |
| 6,000 | £0.56359 | £3,381.54 |
| 10,000 | £0.54147 | £5,414.70 |
| 14,000 | £0.52830 | £7,396.20 |
| Unit Price without VAT: | £1.84000 |
|---|---|
| Unit Price with VAT: | £2.20800 |

