WSLP1206R0200DEA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.88119
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.02760
Datasheet
20 mOhms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP1206R0200DEA

DigiKey Part Number
541-WSLP1206R0200DEATR-ND - Tape & Reel (TR)
541-WSLP1206R0200DEACT-ND - Cut Tape (CT)
541-WSLP1206R0200DEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP1206R0200DEA
Description
RES 0.02 OHM 0.5% 1W 1206
Customer Reference
Detailed Description
20 mOhms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
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
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
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
0 In Stock
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.16000£2.16
10£1.43900£14.39
25£1.24560£31.14
50£1.12400£56.20
100£1.02090£102.09
250£0.90796£226.99
500£0.83726£418.63
1,000£0.78193£781.93
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.69650£2,786.00
8,000£0.65897£5,271.76
Manufacturers Standard Package
Unit Price without VAT:£2.16000
Unit Price with VAT:£2.59200