14 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP1206R0140FEA

DigiKey Part Number
541-WSLP1206R0140FEATR-ND - Tape & Reel (TR)
541-WSLP1206R0140FEACT-ND - Cut Tape (CT)
541-WSLP1206R0140FEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP1206R0140FEA
Description
RES 0.014 OHM 1% 1W 1206
Customer Reference
Detailed Description
14 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.88000£0.88
10£0.57600£5.76
25£0.49320£12.33
50£0.44120£22.06
100£0.39710£39.71
250£0.34872£87.18
500£0.31842£159.21
1,000£0.29267£292.67
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.25748£1,029.92
8,000£0.24137£1,930.96
12,000£0.23310£2,797.20
20,000£0.22374£4,474.80
28,000£0.21817£6,108.76
Manufacturers Standard Package
Unit Price without VAT:£0.88000
Unit Price with VAT:£1.05600