
WSLP1206R0120FEA | |
|---|---|
DigiKey Part Number | 541-10353-2-ND - Tape & Reel (TR) 541-10353-1-ND - Cut Tape (CT) 541-10353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP1206R0120FEA |
Description | RES 0.012 OHM 1% 1W 1206 |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.83000 | £0.83 |
| 10 | £0.54100 | £5.41 |
| 25 | £0.46280 | £11.57 |
| 50 | £0.41380 | £20.69 |
| 100 | £0.37220 | £37.22 |
| 250 | £0.32652 | £81.63 |
| 500 | £0.29794 | £148.97 |
| 1,000 | £0.27368 | £273.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.24025 | £961.00 |
| 8,000 | £0.22507 | £1,800.56 |
| 12,000 | £0.21727 | £2,607.24 |
| 20,000 | £0.20846 | £4,169.20 |
| 28,000 | £0.20320 | £5,689.60 |
| Unit Price without VAT: | £0.83000 |
|---|---|
| Unit Price with VAT: | £0.99600 |

