
WSLP0805R0220FEA | |
|---|---|
DigiKey Part Number | 541-WSLP0805R0220FEATR-ND - Tape & Reel (TR) 541-WSLP0805R0220FEACT-ND - Cut Tape (CT) 541-WSLP0805R0220FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP0805R0220FEA |
Description | RES 0.022 OHM 1% 1/2W 0805 |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP0805R0220FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.96000 | £0.96 |
| 10 | £0.63300 | £6.33 |
| 25 | £0.54280 | £13.57 |
| 50 | £0.48620 | £24.31 |
| 100 | £0.43800 | £43.80 |
| 250 | £0.38516 | £96.29 |
| 500 | £0.35206 | £176.03 |
| 1,000 | £0.32392 | £323.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.30477 | £1,523.85 |
| 10,000 | £0.28680 | £2,868.00 |
| 15,000 | £0.27757 | £4,163.55 |
| 25,000 | £0.26713 | £6,678.25 |
| Unit Price without VAT: | £0.96000 |
|---|---|
| Unit Price with VAT: | £1.15200 |

