
WSLP0805R0170FEB | |
|---|---|
DigiKey Part Number | WSLPB-.017TR-ND - Tape & Reel (TR) WSLPB-.017CT-ND - Cut Tape (CT) WSLPB-.017DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP0805R0170FEB |
Description | RES 0.017 OHM 1% 1/2W 0805 |
Customer Reference | |
Detailed Description | 17 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP0805R0170FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.31000 | £1.31 |
| 10 | £0.86500 | £8.65 |
| 25 | £0.74360 | £18.59 |
| 50 | £0.66780 | £33.39 |
| 100 | £0.60330 | £60.33 |
| 250 | £0.53264 | £133.16 |
| 500 | £0.48846 | £244.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.45995 | £459.95 |
| 2,000 | £0.42742 | £854.84 |
| 3,000 | £0.41072 | £1,232.16 |
| 5,000 | £0.39182 | £1,959.10 |
| 7,000 | £0.38056 | £2,663.92 |
| 10,000 | £0.36956 | £3,695.60 |
| Unit Price without VAT: | £1.31000 |
|---|---|
| Unit Price with VAT: | £1.57200 |

