Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSLP08055L000FEA | |
|---|---|
DigiKey Part Number | 541-WSLP08055L000FEATR-ND - Tape & Reel (TR) 541-WSLP08055L000FEACT-ND - Cut Tape (CT) 541-WSLP08055L000FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP08055L000FEA |
Description | RES 0.005 OHM 1% 1/2W 0805 |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±110ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.21000 | £1.21 |
| 10 | £0.80000 | £8.00 |
| 25 | £0.68720 | £17.18 |
| 50 | £0.61680 | £30.84 |
| 100 | £0.55680 | £55.68 |
| 250 | £0.49116 | £122.79 |
| 500 | £0.45004 | £225.02 |
| 1,000 | £0.41511 | £415.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.36001 | £1,800.05 |
| 10,000 | £0.33930 | £3,393.00 |
| 15,000 | £0.32866 | £4,929.90 |
| Unit Price without VAT: | £1.21000 |
|---|---|
| Unit Price with VAT: | £1.45200 |


