WSLP0603R1000DEA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.94395
Datasheet
100 mOhms ±0.5% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP0603R1000DEA

DigiKey Part Number
541-WSLP0603R1000DEATR-ND - Tape & Reel (TR)
541-WSLP0603R1000DEACT-ND - Cut Tape (CT)
541-WSLP0603R1000DEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP0603R1000DEA
Description
RES 0.1 OHM 0.5% 2/5W 0603
Customer Reference
Detailed Description
100 mOhms ±0.5% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.86000£1.86
10£1.24000£12.40
25£1.07160£26.79
50£0.96580£48.29
100£0.87590£87.59
250£0.77728£194.32
500£0.71562£357.81
1,000£0.66325£663.25
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.58145£2,907.25
10,000£0.55040£5,504.00
Manufacturers Standard Package
Unit Price without VAT:£1.86000
Unit Price with VAT:£2.23200