Parametric Equivalent

WSLP0603R1000DEA | |
|---|---|
DigiKey Part Number | 541-WSLP0603R1000DEATR-ND - Tape & Reel (TR) 541-WSLP0603R1000DEACT-ND - Cut Tape (CT) 541-WSLP0603R1000DEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP0603R1000DEA |
Description | RES 0.1 OHM 0.5% 2/5W 0603 |
Customer Reference | |
Detailed Description | 100 mOhms ±0.5% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.86000 | £1.86 |
| 10 | £1.24000 | £12.40 |
| 25 | £1.07160 | £26.79 |
| 50 | £0.96580 | £48.29 |
| 100 | £0.87590 | £87.59 |
| 250 | £0.77728 | £194.32 |
| 500 | £0.71562 | £357.81 |
| 1,000 | £0.66325 | £663.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.58145 | £2,907.25 |
| 10,000 | £0.55040 | £5,504.00 |
| Unit Price without VAT: | £1.86000 |
|---|---|
| Unit Price with VAT: | £2.23200 |


