
WSLP0603R0300FEB | |
|---|---|
DigiKey Part Number | WSLPA-.03TR-ND - Tape & Reel (TR) WSLPA-.03CT-ND - Cut Tape (CT) WSLPA-.03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP0603R0300FEB |
Description | RES 0.03 OHM 1% 0.4W 0603 |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP0603R0300FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.16000 | £1.16 |
| 10 | £0.76100 | £7.61 |
| 25 | £0.65440 | £16.36 |
| 50 | £0.58680 | £29.34 |
| 100 | £0.52950 | £52.95 |
| 250 | £0.46676 | £116.69 |
| 500 | £0.42748 | £213.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.50527 | £505.27 |
| 2,000 | £0.46998 | £939.96 |
| 3,000 | £0.45186 | £1,355.58 |
| 5,000 | £0.43135 | £2,156.75 |
| 7,000 | £0.41913 | £2,933.91 |
| 10,000 | £0.40720 | £4,072.00 |
| Unit Price without VAT: | £1.16000 |
|---|---|
| Unit Price with VAT: | £1.39200 |

