
WSLP0603R0300FEA | |
|---|---|
DigiKey Part Number | 541-WSLP0603R0300FEATR-ND - Tape & Reel (TR) 541-WSLP0603R0300FEACT-ND - Cut Tape (CT) 541-WSLP0603R0300FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP0603R0300FEA |
Description | RES 0.03 OHM 1% 2/5W 0603 |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP0603R0300FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.96000 | £0.96 |
| 10 | £0.63300 | £6.33 |
| 25 | £0.54280 | £13.57 |
| 50 | £0.48620 | £24.31 |
| 100 | £0.43800 | £43.80 |
| 250 | £0.38516 | £96.29 |
| 500 | £0.35206 | £176.03 |
| 1,000 | £0.32392 | £323.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.27933 | £1,396.65 |
| 10,000 | £0.26265 | £2,626.50 |
| 15,000 | £0.25408 | £3,811.20 |
| 25,000 | £0.24439 | £6,109.75 |
| Unit Price without VAT: | £0.96000 |
|---|---|
| Unit Price with VAT: | £1.15200 |

