
WSLP0603R0250DEA | |
|---|---|
DigiKey Part Number | WSLP0603R0250DEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSLP0603R0250DEA |
Description | RES 0.025 OHM 0.5% 2/5W 0603 |
Customer Reference | |
Detailed Description | 25 mOhms ±0.5% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.94395 | £4,719.75 |
| Unit Price without VAT: | £0.94395 |
|---|---|
| Unit Price with VAT: | £1.13274 |

