
WSLF1206L5000FE6 | |
|---|---|
DigiKey Part Number | 541-WSLF1206L5000FE6TR-ND - Tape & Reel (TR) 541-WSLF1206L5000FE6CT-ND - Cut Tape (CT) 541-WSLF1206L5000FE6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLF1206L5000FE6 |
Description | WSLF1206 .0005 1% E6 E3 |
Customer Reference | |
Detailed Description | 500 µOhms ±1% 5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Current Sense, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.15000 | £2.15 |
| 10 | £1.43100 | £14.31 |
| 25 | £1.23880 | £30.97 |
| 50 | £1.11800 | £55.90 |
| 100 | £1.01520 | £101.52 |
| 250 | £0.90264 | £225.66 |
| 500 | £0.83222 | £416.11 |
| 1,000 | £0.77583 | £775.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.70940 | £2,128.20 |
| 6,000 | £0.66940 | £4,016.40 |
| 9,000 | £0.64885 | £5,839.65 |
| Unit Price without VAT: | £2.15000 |
|---|---|
| Unit Price with VAT: | £2.58000 |

