
WSL4026L3000FEA | |
|---|---|
DigiKey Part Number | 541-10003-2-ND - Tape & Reel (TR) 541-10003-1-ND - Cut Tape (CT) 541-10003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL4026L3000FEA |
Description | RES SMD 300 UOHM 1% 3W 4026 |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL4026L3000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.400" L x 0.260" W (10.16mm x 6.60mm) | |
Height - Seated (Max) | 0.149" (3.79mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.20000 | £2.20 |
| 10 | £1.47200 | £14.72 |
| 25 | £1.27400 | £31.85 |
| 50 | £1.14980 | £57.49 |
| 100 | £1.04440 | £104.44 |
| 250 | £0.92900 | £232.25 |
| 500 | £0.85678 | £428.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.77918 | £1,168.77 |
| 3,000 | £0.73087 | £2,192.61 |
| 4,500 | £0.70606 | £3,177.27 |
| 7,500 | £0.67800 | £5,085.00 |
| 10,500 | £0.66128 | £6,943.44 |
| Unit Price without VAT: | £2.20000 |
|---|---|
| Unit Price with VAT: | £2.64000 |

