
WSL40264L000FEB | |
|---|---|
DigiKey Part Number | 541-WSL40264L000FEBTR-ND - Tape & Reel (TR) 541-WSL40264L000FEBCT-ND - Cut Tape (CT) 541-WSL40264L000FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL40264L000FEB |
Description | RES 0.004 OHM 1% 3W 4026 |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL40264L000FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.260" W (10.10mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.96000 | £1.96 |
| 10 | £1.30500 | £13.05 |
| 25 | £1.12800 | £28.20 |
| 50 | £1.01700 | £50.85 |
| 100 | £0.92260 | £92.26 |
| 250 | £0.81932 | £204.83 |
| 500 | £0.75464 | £377.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.79099 | £790.99 |
| 2,000 | £0.73898 | £1,477.96 |
| 3,000 | £0.71227 | £2,136.81 |
| 5,000 | £0.68207 | £3,410.35 |
| 7,000 | £0.66407 | £4,648.49 |
| 10,000 | £0.64649 | £6,464.90 |
| Unit Price without VAT: | £1.96000 |
|---|---|
| Unit Price with VAT: | £2.35200 |

