3 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL40263L000FEA

DigiKey Part Number
541-10002-2-ND - Tape & Reel (TR)
541-10002-1-ND - Cut Tape (CT)
541-10002-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL40263L000FEA
Description
RES 0.003 OHM 1% 3W 4026
Customer Reference
Detailed Description
3 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL40263L000FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.400" L x 0.260" W (10.16mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 579
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.20000£2.20
10£1.47100£14.71
25£1.27320£31.83
50£1.14920£57.46
100£1.04390£104.39
250£0.92852£232.13
500£0.85634£428.17
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.75954£1,139.31
3,000£0.71227£2,136.81
4,500£0.68800£3,096.00
7,500£0.66055£4,954.12
10,500£0.64419£6,764.00
Manufacturers Standard Package
Unit Price without VAT:£2.20000
Unit Price with VAT:£2.64000