2 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL40262L000FEB

DigiKey Part Number
WSLR-.002TR-ND - Tape & Reel (TR)
WSLR-.002CT-ND - Cut Tape (CT)
WSLR-.002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL40262L000FEB
Description
RES 0.002 OHM 1% 3W 4026
Customer Reference
Detailed Description
2 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL40262L000FEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.398" L x 0.260" W (10.10mm x 6.60mm)
Height - Seated (Max)
0.122" (3.10mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,696
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.95000£1.95
10£1.30200£13.02
25£1.12520£28.13
50£1.01440£50.72
100£0.92040£92.04
250£0.81728£204.32
500£0.75274£376.37
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.71190£711.90
2,000£0.66441£1,328.82
3,000£0.64002£1,920.06
5,000£0.61243£3,062.15
7,000£0.59600£4,172.00
10,000£0.57994£5,799.40
Manufacturers Standard Package
Unit Price without VAT:£1.95000
Unit Price with VAT:£2.34000