
WSL36375L000FEB | |
|---|---|
DigiKey Part Number | 541-WSL36375L000FEBTR-ND - Tape & Reel (TR) 541-WSL36375L000FEBCT-ND - Cut Tape (CT) 541-WSL36375L000FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL36375L000FEB |
Description | RES 0.005 OHM 1% 3W 3637 |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL36375L000FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.360" L x 0.370" W (9.14mm x 9.40mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.96000 | £1.96 |
| 10 | £1.30800 | £13.08 |
| 25 | £1.13080 | £28.27 |
| 50 | £1.01960 | £50.98 |
| 100 | £0.92500 | £92.50 |
| 250 | £0.82148 | £205.37 |
| 500 | £0.75664 | £378.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.71561 | £715.61 |
| 2,000 | £0.66791 | £1,335.82 |
| 3,000 | £0.64341 | £1,930.23 |
| 5,000 | £0.61570 | £3,078.50 |
| 7,000 | £0.59920 | £4,194.40 |
| 10,000 | £0.58307 | £5,830.70 |
| Unit Price without VAT: | £1.96000 |
|---|---|
| Unit Price with VAT: | £2.35200 |

