
WSL36374L000FEA | |
|---|---|
DigiKey Part Number | WSLI-.004TR-ND - Tape & Reel (TR) WSLI-.004CT-ND - Cut Tape (CT) WSLI-.004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL36374L000FEA |
Description | RES 0.004 OHM 1% 3W 3637 |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL36374L000FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.360" L x 0.370" W (9.14mm x 9.40mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.61000 | £1.61 |
| 10 | £1.06500 | £10.65 |
| 25 | £0.91840 | £22.96 |
| 50 | £0.82660 | £41.33 |
| 100 | £0.74830 | £74.83 |
| 250 | £0.66280 | £165.70 |
| 500 | £0.60920 | £304.60 |
| 1,000 | £0.56370 | £563.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.59258 | £2,370.32 |
| 8,000 | £0.55985 | £4,478.80 |
| 12,000 | £0.54305 | £6,516.60 |
| Unit Price without VAT: | £1.61000 |
|---|---|
| Unit Price with VAT: | £1.93200 |

