WSL36372L000FEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £3.27460
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.80965
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.88510
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.59130
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.93036
Datasheet
2 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL36372L000FEK

DigiKey Part Number
WSL36372L000FEK-ND
Manufacturer
Manufacturer Product Number
WSL36372L000FEK
Description
RES 0.002 OHM 1% 3W 3637
Customer Reference
Detailed Description
2 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Size / Dimension
0.360" L x 0.370" W (9.14mm x 9.40mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£1.07180£107.18
Manufacturers Standard Package
Unit Price without VAT:£1.07180
Unit Price with VAT:£1.28616