WSL36371L000FBA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: £1.15750
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £3.27460
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.21833
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.88510
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.80965
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.38888
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.62111
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.07180
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.93036
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.21833
Datasheet
1 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL36371L000FBA

DigiKey Part Number
WSL36371L000FBA-ND
Manufacturer
Manufacturer Product Number
WSL36371L000FBA
Description
RES 0.001 OHM 1% 3W 3637
Customer Reference
Detailed Description
1 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Size / Dimension
0.360" L x 0.370" W (9.14mm x 9.40mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£1.88510£188.51
Manufacturers Standard Package
Unit Price without VAT:£1.88510
Unit Price with VAT:£2.26212