
WSL36371L000DEA | |
|---|---|
DigiKey Part Number | 541-WSL36371L000DEATR-ND - Tape & Reel (TR) 541-WSL36371L000DEACT-ND - Cut Tape (CT) 541-WSL36371L000DEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL36371L000DEA |
Description | RES 0.001 OHM 0.5% 3W 3637 |
Customer Reference | |
Detailed Description | 1 mOhms ±0.5% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.360" L x 0.370" W (9.14mm x 9.40mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.85000 | £2.85 |
| 10 | £1.91500 | £19.15 |
| 25 | £1.66320 | £41.58 |
| 50 | £1.50580 | £75.29 |
| 100 | £1.37140 | £137.14 |
| 250 | £1.22452 | £306.13 |
| 500 | £1.13258 | £566.29 |
| 1,000 | £1.09518 | £1,095.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.95048 | £3,801.92 |
| 8,000 | £0.90170 | £7,213.60 |
| Unit Price without VAT: | £2.85000 |
|---|---|
| Unit Price with VAT: | £3.42000 |

