WSL2726 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2726L5000FEB

DigiKey Part Number
WSLQ-.0005TR-ND - Tape & Reel (TR)
WSLQ-.0005CT-ND - Cut Tape (CT)
WSLQ-.0005DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2726L5000FEB
Description
RES SMD 500 UOHM 1% 3W 2726
Customer Reference
Detailed Description
0.5 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL2726L5000FEB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,416
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.04000£2.04
10£1.36100£13.61
25£1.17680£29.42
50£1.06160£53.08
100£0.96340£96.34
250£0.85604£214.01
500£0.78884£394.42
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.74637£746.37
2,000£0.69691£1,393.82
3,000£0.67150£2,014.50
5,000£0.64277£3,213.85
7,000£0.62565£4,379.55
10,000£0.60893£6,089.30
Manufacturers Standard Package
Unit Price without VAT:£2.04000
Unit Price with VAT:£2.44800