0.3 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2726L3000FEA

DigiKey Part Number
541-WSL2726L3000FEATR-ND - Tape & Reel (TR)
541-WSL2726L3000FEACT-ND - Cut Tape (CT)
541-WSL2726L3000FEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2726L3000FEA
Description
RES SMD 300 UOHM 1% 3W 2726
Customer Reference
Detailed Description
0.3 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL2726L3000FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.272" L x 0.260" W (6.90mm x 6.60mm)
Height - Seated (Max)
0.126" (3.20mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.20000£2.20
10£1.47200£14.72
25£1.27400£31.85
50£1.14980£57.49
100£1.04440£104.44
250£0.92900£232.25
500£0.85678£428.39
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.77918£1,168.77
3,000£0.73087£2,192.61
4,500£0.70606£3,177.27
7,500£0.67800£5,085.00
10,500£0.66128£6,943.44
Manufacturers Standard Package
Unit Price without VAT:£2.20000
Unit Price with VAT:£2.64000