
WSL27265L000FEB | |
|---|---|
DigiKey Part Number | 541-WSL27265L000FEBTR-ND - Tape & Reel (TR) 541-WSL27265L000FEBCT-ND - Cut Tape (CT) 541-WSL27265L000FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL27265L000FEB |
Description | RES 0.005 OHM 1% 3W 2726 |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL27265L000FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.272" L x 0.260" W (6.90mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.94000 | £1.94 |
| 10 | £1.29300 | £12.93 |
| 25 | £1.11760 | £27.94 |
| 50 | £1.00780 | £50.39 |
| 100 | £0.91420 | £91.42 |
| 250 | £0.81176 | £202.94 |
| 500 | £0.74760 | £373.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.70697 | £706.97 |
| 2,000 | £0.65977 | £1,319.54 |
| 3,000 | £0.63553 | £1,906.59 |
| 5,000 | £0.60811 | £3,040.55 |
| 7,000 | £0.59177 | £4,142.39 |
| 10,000 | £0.57581 | £5,758.10 |
| Unit Price without VAT: | £1.94000 |
|---|---|
| Unit Price with VAT: | £2.32800 |

