2 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL27262L000FEA

DigiKey Part Number
541-10339-2-ND - Tape & Reel (TR)
541-10339-1-ND - Cut Tape (CT)
541-10339-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL27262L000FEA
Description
RES 0.002 OHM 1% 3W 2726
Customer Reference
Detailed Description
2 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL27262L000FEA Models
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
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.272" L x 0.260" W (6.90mm x 6.60mm)
Height - Seated (Max)
0.122" (3.10mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,713
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.96000£1.96
10£1.30500£13.05
25£1.12800£28.20
50£1.01700£50.85
100£0.92260£92.26
250£0.81932£204.83
500£0.75464£377.32
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.68493£1,027.39
3,000£0.64167£1,925.01
4,500£0.61946£2,787.57
7,500£0.59433£4,457.48
10,500£0.57937£6,083.39
Manufacturers Standard Package
Unit Price without VAT:£1.96000
Unit Price with VAT:£2.35200