450 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2512R4500FEA

DigiKey Part Number
541-WSL2512R4500FEATR-ND - Tape & Reel (TR)
541-WSL2512R4500FEACT-ND - Cut Tape (CT)
541-WSL2512R4500FEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2512R4500FEA
Description
RES 0.45 OHM 1% 1W 2512
Customer Reference
Detailed Description
450 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,659
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.95000£0.95
10£0.62400£6.24
25£0.53480£13.37
50£0.47920£23.96
100£0.43150£43.15
250£0.37928£94.82
500£0.34662£173.31
1,000£0.31887£318.87
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.32577£651.54
4,000£0.30390£1,215.60
6,000£0.29268£1,756.08
10,000£0.27998£2,799.80
14,000£0.27242£3,813.88
20,000£0.26502£5,300.40
Manufacturers Standard Package
Unit Price without VAT:£0.95000
Unit Price with VAT:£1.14000