
WSL2512R0400FEB18 | |
|---|---|
DigiKey Part Number | 541-WSL2512R0400FEB18TR-ND - Tape & Reel (TR) 541-WSL2512R0400FEB18CT-ND - Cut Tape (CT) 541-WSL2512R0400FEB18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R0400FEB18 |
Description | RES 0.04 OHM 1% 2W 2512 |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2512R0400FEB18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.67000 | £1.67 |
| 10 | £1.10800 | £11.08 |
| 25 | £0.95560 | £23.89 |
| 50 | £0.86040 | £43.02 |
| 100 | £0.77930 | £77.93 |
| 250 | £0.69052 | £172.63 |
| 500 | £0.63498 | £317.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.70660 | £706.60 |
| 2,000 | £0.65948 | £1,318.96 |
| 3,000 | £0.63527 | £1,905.81 |
| 5,000 | £0.60790 | £3,039.50 |
| 7,000 | £0.59159 | £4,141.13 |
| 10,000 | £0.57566 | £5,756.60 |
| Unit Price without VAT: | £1.67000 |
|---|---|
| Unit Price with VAT: | £2.00400 |

